- RS Stock No.:
- 191-4538
- Mfr. Part No.:
- UCT211-J7
- Manufacturer:
- INA
3 In stock for delivery within 2 working days
Added
Price Each
€101.70
(exc. VAT)
€125.09
(inc. VAT)
Units | Per unit |
1 + | €101.70 |
- RS Stock No.:
- 191-4538
- Mfr. Part No.:
- UCT211-J7
- Manufacturer:
- INA
Technical data sheets
Legislation and Compliance
Product Details
Cast iron housing, radial insert ball bearing with grub screws in inner ring, RSR seals, for swivel motion
Specifications
Attribute | Value |
---|---|
Inside Diameter | 55mm |
Bearing Unit Type | Take Up Bearing Unit |
Material | Cast Iron |
Length | 171mm |
Width | 55.6mm |
Depth | 146mm |