Login / Register to access your benefits
Recently searched

    4 Hole , FY 25 FM, 25mm ID

    Subtotal (1 unit)*

    €48.43

    (exc. VAT)

    €59.57

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 12 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€48.43

    *price indicative

    RS Stock No.:
    212-4544
    Mfr. Part No.:
    FY 25 FM
    Manufacturer:
    SKF
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SKF

    Inside Diameter

    25mm

    Number of Mount Holes

    4

    Material

    Cast Iron

    Length

    95mm

    Width

    42.5mm

    Depth

    42.5mm

    Related links