Login / Register to access your benefits
Recently searched

    4 Hole , FY 510 M, 90mm ID

    Subtotal (1 unit)*

    €39.42

    (exc. VAT)

    €48.49

    (inc. VAT)

    Add to Basket
    Select or type quantity
    In Stock
    • 12 unit(s) ready to ship from another location
    Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
    Units
    Per unit
    1 +€39.42

    *price indicative

    RS Stock No.:
    212-4559
    Mfr. Part No.:
    FY 510 M
    Manufacturer:
    SKF
    Find similar products by selecting one or more attributes.
    Select all

    Brand

    SKF

    Inside Diameter

    90mm

    Number of Mount Holes

    4

    Material

    Cast Iron

    Length

    143mm

    Width

    43mm

    Depth

    43mm

    Mount Hole Size

    18 mm

    Related links