SKF 2 Hole Cylindrical, FYWK 50 LTA 50 mm ID

Subtotal (1 unit)*

€177.96

(exc. VAT)

€218.89

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 27 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€177.96

*price indicative

RS Stock No.:
212-4635
Mfr. Part No.:
FYWK 50 LTA
Manufacturer:
SKF
Find similar products by selecting one or more attributes.
Select all

Brand

SKF

Product Type

Flange Bearing Unit

Inside Diameter

50mm

Number of Mount Holes

2

Material

Steel

Locking Type

Set Screw

Length

143mm

Width

57.6mm

Depth

57.6mm

Mount Hole Size

17 mm

End Type

Open

Mount Hole Centre-to-Centre

111mm

Series

FYWK

Standards/Approvals

No

Bore Type

Cylindrical

Static Load Rating

23.2kN

Limiting Speed

2200rpm

Dynamic Load Rating

35.1kN

COO (Country of Origin):
IT

SKF Flanged Bearing Unit, 50mm Inside Diameter, 143mm Length - FYWK 50 LTA


This flanged bearing unit from SKF features a depth of 57.6 mm, width of 57.6 mm, and a length of 143 mm. Designed for food and beverage applications, this heavy-duty bearing unit complies with ISO standards, making it ideal for a range of industrial settings.

Features & Benefits


• Square flanged ball bearing unit for precise mounting

• Multiple seals for enhanced protection against contaminants

• Composite housing material for durability in harsh environments

• Basic dynamic load rating of 35.1 kN for reliable performance

• Limiting speed of 2200 r/min for efficient operation

Applications


• Ideal for food and beverage processing equipment

• Suitable for use in conveyor systems

• Suitable for packaging machinery

• Designed for agricultural machinery

Can it withstand high-speed operation?


Yes, this SKF flanged bearing unit is designed to operate at speeds up to 2200 r/min.

Will it fit in standard mounting configurations?


Yes, the bearing unit comes with two mount holes for easy installation in most setups.

Is this bearing unit suitable for use in wet environments?


Yes, the multiple seals on this unit make it ideal for use in environments with contaminants like water and fluids.

Can this unit handle heavy loads?


With a basic dynamic load rating of 35.1 kN, this bearing unit is capable of handling heavy loads efficiently.

How easy is it to install this bearing unit?


The bearing unit comes with mounting information for easy installation, including recommended tightening torque and attachment bolt sizes.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy