Igus 2 Hole, GFL-10 10 mm ID

Subtotal (1 unit)*

€4.59

(exc. VAT)

€5.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 49 unit(s) shipping from 08 June 2026
  • Plus 108 unit(s) shipping from 11 June 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +€4.59

*price indicative

RS Stock No.:
311-2768
Mfr. Part No.:
GFL-10
Manufacturer:
Igus
Find similar products by selecting one or more attributes.
Select all

Brand

Igus

Product Type

Bearing Unit

Inside Diameter

10mm

Number of Mount Holes

2

Length

30mm

Width

15mm

Depth

6mm

Mount Hole Size

4.5 mm

Mount Hole Centre-to-Centre

22mm

Standards/Approvals

No

RoHS Status: Exempt

COO (Country of Origin):
DE

IGUS® Maintenance Free 2 Bolt Plain Bearing


These very low height plain bearings can be used with rotating, oscillating and axial movements. They are maintenance free and abrasion, temperature and corrosion resistant.

E10 tolerance on inside diameter (measured with plug gauge)

Fit into a H7 bore for high load applications

Can be used with a simple punched hole for most applications

Temperatures from -40°C to +220°C (short term), 130°C (long term) possible

Maintenance free, self lubricating

Ideal in dirty dusty conditions

Flange Units & Pedestal / Pillow Blocks


IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.

Low weight (20% of equivalent steel)

High rigidity

Maintenance free-dry running

Corrosion and chemically resistant

High fatigue strength under changing loads

Working temperature range: -30 to +80°C

Note

IGUBAL® bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy