- RS Stock No.:
- 488-5883
- Mfr. Part No.:
- GFL-16
- Manufacturer:
- Igus
Temporarily out of stock - back order for despatch 28-05-2024, delivery within 2 working days
Added
Price Each
€4.23
(exc. VAT)
€5.20
(inc. VAT)
Units | Per unit |
1 - 4 | €4.23 |
5 - 9 | €4.06 |
10 - 24 | €3.99 |
25 + | €3.86 |
- RS Stock No.:
- 488-5883
- Mfr. Part No.:
- GFL-16
- Manufacturer:
- Igus
Technical data sheets
Legislation and Compliance
RoHS Status: Not Applicable
- COO (Country of Origin):
- DE
Product Details
IGUS® Maintenance Free 2 Bolt Plain Bearing
These very low height plain bearings can be used with rotating, oscillating and axial movements. They are maintenance free and abrasion, temperature and corrosion resistant.
E10 tolerance on inside diameter (measured with plug gauge)
Fit into a H7 bore for high load applications
Can be used with a simple punched hole for most applications
Temperatures from -40°C to +220°C (short term), 130°C (long term) possible
Maintenance free, self lubricating
Ideal in dirty dusty conditions
Fit into a H7 bore for high load applications
Can be used with a simple punched hole for most applications
Temperatures from -40°C to +220°C (short term), 130°C (long term) possible
Maintenance free, self lubricating
Ideal in dirty dusty conditions
Note
IGUBAL® bearings are designed to run with a clearance between the shaft and the inside diameter of the ball, to prevent the ball turning in the housing.
Flange Units & Pedestal / Pillow Blocks
IGUBAL® pillow block bearings are self-lubricating and require no maintenance. Designed to run dry major advantages include the bearings are extremely tolerant to dirt and dust, meaning that IGUBAL® can be used in abrasive environments.
Low weight (20% of equivalent steel)
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C
High rigidity
Maintenance free-dry running
Corrosion and chemically resistant
High fatigue strength under changing loads
Working temperature range: -30 to +80°C
Specifications
Attribute | Value |
---|---|
Inside Diameter | 16mm |
Bearing Unit Type | Flange Bearing Unit |
Number of Mount Holes | 2 |
Material | Iglide G300 |
Length | 48mm |
Width | 24mm |
Depth | 6mm |
Mount Hole Size | 5.5mm |
Mount Hole Centre-to-Centre | 34mm |