RS PRO 4 Hole Flange, UCF211-32 50.8 mm ID
- RS Stock No.:
- 750-8807
- Mfr. Part No.:
- UCF211-32
- Manufacturer:
- RS PRO
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€53.80
(exc. VAT)
€66.17
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €53.80 |
| 5 - 9 | €52.73 |
| 10 - 24 | €51.63 |
| 25 + | €50.55 |
*price indicative
- RS Stock No.:
- 750-8807
- Mfr. Part No.:
- UCF211-32
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bearing Unit | |
| Inside Diameter | 50.8mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Length | 143mm | |
| Width | 143mm | |
| Depth | 43mm | |
| Mount Hole Size | 19 mm | |
| Bore Type | Flange | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bearing Unit | ||
Inside Diameter 50.8mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 143mm | ||
Width 143mm | ||
Depth 43mm | ||
Mount Hole Size 19 mm | ||
Bore Type Flange | ||
Standards/Approvals No | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Four-Bolt, Square - Normal Duty
Normal Duty Flange Bearing Unit Application
Four-Bolt Normal Duty Flange Bearings (a product within the Mounted Ball Bearing Unit or "Housed Bearing" family) are one of the most abundant bearing units in use. Flange bearings may be found in a variety of applications, including, but not limited to, agricultural, bakery, construction, forestry, marine and textile equipment.
Benefits using Flange Bearing Units
Flange Bearing Units are available in a wide variety of styles to suit various applications, with metric or imperial insert options. Their design enables moderate initial misalignment to be accommodated.
Related links
- RS PRO 4 Hole Flange, UCF211 55 mm ID
- SNR Insert Ball Bearing, UCF211-32 50.8 mm ID
- RS PRO 4 Hole Flange, UCFX09 45 mm ID
- RS PRO 4 Hole Flange, UCFC206 30 mm ID
- RS PRO 4 Hole Flange, UCFCX07 35 mm ID
- RS PRO 4 Hole Flange, UCF210 50 mm ID
- RS PRO 4 Hole Flange, UCF209 45 mm ID
- RS PRO 4 Hole Flange, UCF202 15 mm ID
