Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€17.34
(exc. VAT)
€21.33
(inc. VAT)
In Stock
- 11 unit(s) ready to ship from another location
- Plus 9 unit(s) shipping from 10 July 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | €17.34 |
| 5 - 9 | €17.01 |
| 10 - 24 | €16.65 |
| 25 + | €16.31 |
*price indicative
- RS Stock No.:
- 750-8826
- Mfr. Part No.:
- UCFC206
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Bearing Unit | |
| Inside Diameter | 30mm | |
| Number of Mount Holes | 4 | |
| Material | Cast Iron | |
| Length | 125mm | |
| Width | 32.2mm | |
| Depth | 32.2mm | |
| Mount Hole Size | 12 mm | |
| Mount Hole Centre-to-Centre | 70.7mm | |
| Standards/Approvals | No | |
| Bore Type | Flange | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Bearing Unit | ||
Inside Diameter 30mm | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 125mm | ||
Width 32.2mm | ||
Depth 32.2mm | ||
Mount Hole Size 12 mm | ||
Mount Hole Centre-to-Centre 70.7mm | ||
Standards/Approvals No | ||
Bore Type Flange | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
Four-Bolt, Round Cartridge - Normal Duty
Four-Bolt Normal Duty Flange Bearing Unit Application
Four-Bolt Normal Duty Flange Cartridge Bearings may be found in a variety of applications, particularly agricultural equipment.
Benefits using Flange Cartridge Bearing Units
Flange Cartridge Bearings may be installed in equipment in cartridge form (i.e. installed within a housing/machine area) and are also suitable for surface mount installation (similar to square Flange Bearings).
Four-Bolt Flange Cartridge Bearing, Normal Duty - RS
RS Four-Bolt Normal Duty Cast Iron Flange Cartridge Bearings are available in a number of sizes to suit a variety of applications. Flange Bearings are used in many industries, and cartridge versions which may be installed recessed in machinery (or surface-mounted) may be found in use within packaging equipment, conveyor systems, agricultural equipment, construction plant, heat treatment equipment, forestry equipment and marine applications.
Related links
- RS PRO 4 Hole Flange, UCF206 30 mm ID
- RS PRO 4 Hole Flange, UCF211-32 50.8 mm ID
- RS PRO 4 Hole Flange, UCFX09 45 mm ID
- RS PRO 4 Hole Flange, UCF209 45 mm ID
- RS PRO 4 Hole Flange, UCF211 55 mm ID
- RS PRO 4 Hole Flange, UCFCX07 35 mm ID
- RS PRO 4 Hole Flange, UCF210 50 mm ID
- RS PRO 4 Hole Flange, UCF205 25 mm ID
