4 Hole Flange Bearing Unit, MSF2, 2in ID
- RS Stock No.:
- 785-4769
- Mfr. Part No.:
- MSF2
- Manufacturer:
- NSK-RHP
Image representative of range
Bulk discount available
Subtotal (1 unit)*
€141.77
(exc. VAT)
€174.38
(inc. VAT)
In Stock
- 1 unit(s) ready to ship from another location
- Plus 999,999,998 unit(s) shipping from 24 September 2025
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
---|---|
1 - 4 | €141.77 |
5 - 9 | €136.09 |
10 - 24 | €133.26 |
25 + | €130.43 |
*price indicative
- RS Stock No.:
- 785-4769
- Mfr. Part No.:
- MSF2
- Manufacturer:
- NSK-RHP
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
---|---|---|
Brand | NSK-RHP | |
Inside Diameter | 2in | |
Bearing Unit Type | Flange Bearing Unit | |
Number of Mount Holes | 4 | |
Material | Cast Iron | |
Length | 161.9mm | |
Width | 161.9mm | |
Depth | 64.31mm | |
Mount Hole Size | 16mm | |
Mount Hole Centre-to-Centre | 130mm | |
Select all | ||
---|---|---|
Brand NSK-RHP | ||
Inside Diameter 2in | ||
Bearing Unit Type Flange Bearing Unit | ||
Number of Mount Holes 4 | ||
Material Cast Iron | ||
Length 161.9mm | ||
Width 161.9mm | ||
Depth 64.31mm | ||
Mount Hole Size 16mm | ||
Mount Hole Centre-to-Centre 130mm | ||