- RS Stock No.:
- 137-1819
- Mfr. Part No.:
- RSRB16159L0
- Manufacturer:
- INA
Temporarily out of stock - back order for despatch 18-06-2024, delivery within 2 working days
Added
Price Each
€44.46
(exc. VAT)
€54.69
(inc. VAT)
Units | Per unit |
1 + | €44.46 |
- RS Stock No.:
- 137-1819
- Mfr. Part No.:
- RSRB16159L0
- Manufacturer:
- INA
Technical data sheets
Legislation and Compliance
Product Details
Belt Tension Pulleys
INA from Schaeffler Idler pulley units are tensioning systems for belt drives and idler units. The ready-to-fit units comprise deep drawn, profiled sheet steel pulley halves riveted together and deep groove ball bearings. Pulleys of larger diameters are also welded together. A lead chamfer on the pulley profile prevents damage to the belt. Due to the sheet steel construction, the additional rotating masses and the out of balance masses generated are low.
Features and Benefits
Increase the wrap angle in belt drives and can therefore support higher power levels or allow smaller units to be used
Compensate for belt stretch resulting from operation
Allow shorter centre distances
Reduce the wear on the belt drive
Product Application Information
Belt tension pulleys can be used with flat belts, vee belts and round belts.
INA
Specifications
Attribute | Value |
---|---|
Bore | 16mm |
Overall Diameter | 159mm |
Material | Steel |