INA 15 Tooth Sprocket, KSR16-L0-12-10-15-08

Get a bulk buy discount

Add 5 more to save 2%

View bulk pricing options

Subtotal (1 unit)*

€63.79

(exc. VAT)

€78.46

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 15 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4€63.79-
5 - 9€62.002%
10 - 24€60.355%
25 +€58.757%

*price indicative

RS Stock No.:
174-1130
Mfr. Part No.:
KSR16-L0-12-10-15-08
Manufacturer:
INA
Find similar products by selecting one or more attributes.
Select all

Brand

INA

Number of Teeth

15

Product Type

Sprocket

Bore Diameter

16.2mm

Pitch Diameter

91.6mm

Sprocket Width

18.3mm

Standards/Approvals

No

Schaeffler Sprocket, 15 Teeth, 16.2mm Bore Diameter - KSR16-L0-12-10-15-08


This sprocket is a high-performance mechanical drive component designed for use with roller chains. With a robust construction, it features a maximum bore diameter of 16.2mm and boasts a pitch diameter of 91.6mm, making it suitable for various industrial applications. The sprocket width measures 18.3mm, allowing for effective operation within mechanical systems.

Features & Benefits


• Made from durable steel or sintered iron for longevity

• Lightweight at around 0.43kg for easy handling

• Precision-engineered with a pitch circle diameter of 91.6mm

• 15 teeth for efficient power transmission

• Versatile compatibility with ISO and ANSI chains

• Includes a chamfer width of 1.5mm for smoother installation

Applications


• Used as an idler in roller chain systems

• Ideal for requiring reliable torque transfer

• Commonly integrated in conveyor systems and machinery

• Utilised in various assembly line processes

What are the upper and lower tolerances for the bore diameter?


The bore diameter has an upper tolerance of 0.1mm and a lower tolerance of 0mm, ensuring precise fitment in applications.

How does the design contribute to effective power transmission?


The sprocket's 15 teeth design optimises engagement with roller chains, enhancing torque delivery and reducing slippage during operation.

Can this sprocket be easily integrated into existing systems?


Yes, the sprocket is compatible with both ISO and ANSI chains, allowing for straightforward integration into standard mechanical setups.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy