INA 15 Tooth Sprocket, KSR16-L0-12-10-15-09
- RS Stock No.:
- 174-1131
- Mfr. Part No.:
- KSR16-L0-12-10-15-09
- Manufacturer:
- INA
Subtotal (1 unit)*
€75.24
(exc. VAT)
€92.55
(inc. VAT)
In Stock
- 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €75.24 |
*price indicative
- RS Stock No.:
- 174-1131
- Mfr. Part No.:
- KSR16-L0-12-10-15-09
- Manufacturer:
- INA
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | INA | |
| Product Type | Sprocket | |
| Number of Teeth | 15 | |
| Pitch Diameter | 91.6mm | |
| Sprocket Width | 18.3mm | |
| Maximum Inside Diameter | 16.2mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand INA | ||
Product Type Sprocket | ||
Number of Teeth 15 | ||
Pitch Diameter 91.6mm | ||
Sprocket Width 18.3mm | ||
Maximum Inside Diameter 16.2mm | ||
Standards/Approvals No | ||
NA roller chain idler sprocket units are guidance and return units for roller bush chains and roller chains. They can compensate for chain stretch resulting from operation and give smoother system running under high loads and speeds. The ready-to-fit units comprise sprockets and deep groove ball bearings or radial insert ball bearings. The sprockets are made from high strength steel, sintered iron or plastic (polyamide). Sprockets made from plastic give particularly smooth running and generate very little noise. Since the inner ring of the deep groove ball bearing is extended on both sides, no additional spacer rings are required. In series KSR..-B0, the inner ring is located on the shaft by means of a locking collar. The bearing bore of this series has a plus tolerance.
Roller chain idler sprocket units
Sealing
Lubrication
Idler pulley units
Sealing
Lubrication
Operating temperature
Related links
- INA 15 Tooth Sprocket, KSR16-L0-12-10-15-08
- INA 20 Tooth Parallel Sprocket, KSR16-L0-12-10-20-15
- INA 17 Tooth Parallel Sprocket, KSR16-L0-12-10-17-15
- INA 13 Tooth Parallel Sprocket, KSR16-L0-12-10-13-08
- INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-15
- INA 16 Tooth Parallel Sprocket, KSR16-L0-08-10-16-22
- INA 15 Tooth Parallel Sprocket, KSR20-B0-12-10-15-16
- INA 17 Tooth Parallel Sprocket, KSR16-L0-10-10-17-09
