Keysight Technologies Digital Bench Power Supply, 1-Output 0 V ac to 20V, 40 W, 2 A Max, UKAS
- RS Stock No.:
- 175-1809
- Mfr. Part No.:
- E36103B
- Manufacturer:
- Keysight Technologies
Subtotal (1 unit)*
€1,294.00
(exc. VAT)
€1,591.62
(inc. VAT)
In Stock
- 3 unit(s) ready to ship
- Plus 1 unit(s) shipping from 02 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1,294.00 |
*price indicative
- RS Stock No.:
- 175-1809
- Mfr. Part No.:
- E36103B
- Manufacturer:
- Keysight Technologies
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Keysight Technologies | |
| Product Type | Bench Power Supply | |
| Maximum Output Current | 2A | |
| Maximum Output Voltage | 20V | |
| Number of Outputs | 1 | |
| Power | 40W | |
| Minimum Supply Voltage | 100V ac | |
| Output Type | Digital | |
| Plug Type | USB | |
| Maximum Supply Voltage | 230V ac | |
| Minimum Operating Temperature | 0°C | |
| Digital/Analogue | Digital | |
| Supported Number of Displays | 1 | |
| Maximum Operating Temperature | 40°C | |
| Width | 106mm | |
| Depth | 365mm | |
| Height | 102mm | |
| Standards/Approvals | CSA, UL | |
| Minimum Output Current | 2A | |
| Minimum Output Voltage | 0V ac | |
| Calibrated | UKAS | |
| Select all | ||
|---|---|---|
Brand Keysight Technologies | ||
Product Type Bench Power Supply | ||
Maximum Output Current 2A | ||
Maximum Output Voltage 20V | ||
Number of Outputs 1 | ||
Power 40W | ||
Minimum Supply Voltage 100V ac | ||
Output Type Digital | ||
Plug Type USB | ||
Maximum Supply Voltage 230V ac | ||
Minimum Operating Temperature 0°C | ||
Digital/Analogue Digital | ||
Supported Number of Displays 1 | ||
Maximum Operating Temperature 40°C | ||
Width 106mm | ||
Depth 365mm | ||
Height 102mm | ||
Standards/Approvals CSA, UL | ||
Minimum Output Current 2A | ||
Minimum Output Voltage 0V ac | ||
Calibrated UKAS | ||
- COO (Country of Origin):
- MY
Keysight Technologies Bench Power Supply, DC Output, 3.7kg Weight - E36100B Series - E36103B
Tap into this bench power supply from Keysight Technologies to provide a reliable electrical source. It's a safe bet for testing circuits, thanks to its built-in protection against overvoltage, overcurrent and overtemperature. This comprehensive coverage helps to safeguard equipment against power faults and minimises the chance of electric shocks giving you a jolt. An intuitive screen menu makes it a Cinch to use. The high-contrast OLED means you can rest assured your data is easy to read from any angle on your workbench.
Features & Benefits
• Rotary knob for simple manual configuration
• Stores up to 10 power supply setups so you can change instrument states in a jiffy
• Front panel lock minimises the risk of tampering
• Comfortable to carry, thanks to a convenient TOP handle
Applications
• Laboratories and testing facilities
• Automotive manufacturing
• Power utilities
• Industrial automation
Can I programme this bench power supply?
Yes, you can quickly create simple programmes using SCPI language. As the device has standard LAN and USB ports, it's a breeze to hook it up to your PC.
Note
Manufacturers Warranty
Related links
- Keysight Technologies Digital Bench Power Supply 40 W RSCAL
- Keysight Technologies Digital Bench Power Supply 40 W, 2 A Max
- Keysight Technologies Digital Bench Power Supply 40 W UKAS
- Keysight Technologies Digital Bench Power Supply 30 W UKAS
- Keysight Technologies Digital Bench Power Supply 160 W UKAS
- Keysight Technologies Digital Bench Power Supply 80 W UKAS
- Keysight Technologies Digital Bench Power Supply 40 W UKAS
- Keysight Technologies Digital Bench Power Supply 40 W RSCAL
