Hanmere Polythene Blue Polythene Bin Bag, 27 μm Thickness, 75 Per Pack per Package
- RS Stock No.:
- 236-4296
- Mfr. Part No.:
- B1382
- Manufacturer:
- Hanmere Polythene
Subtotal (1 reel of 75 units)*
€148.98
(exc. VAT)
€183.25
(inc. VAT)
Temporarily out of stock
- 1 unit(s) shipping from 20 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Reel(s) | Per Reel | Per unit* |
|---|---|---|
| 1 + | €148.98 | €1.986 |
*price indicative
- RS Stock No.:
- 236-4296
- Mfr. Part No.:
- B1382
- Manufacturer:
- Hanmere Polythene
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hanmere Polythene | |
| Product Type | Bin Bag | |
| Colour | Blue | |
| Thickness | 27μm | |
| Quantity | 75Per Pack | |
| Material | Polythene | |
| Standards/Approvals | BRC Global Standard, BS EN ISO 9001:2008 | |
| Height | 2.28m | |
| Width | 2.34m | |
| Select all | ||
|---|---|---|
Brand Hanmere Polythene | ||
Product Type Bin Bag | ||
Colour Blue | ||
Thickness 27μm | ||
Quantity 75Per Pack | ||
Material Polythene | ||
Standards/Approvals BRC Global Standard, BS EN ISO 9001:2008 | ||
Height 2.28m | ||
Width 2.34m | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Hanmere Polythene's gusseted polythene bag is made by polythene can be used to store food and disposing waste.
Gusseted polythene bag with dimension of 1270mm x 2340mm x 2285mm in GS69MS blend film
Related links
- Hanmere Polythene Blue Polythene Bin Bag 750 Per Pack per Package
- Hanmere Polythene Blue Polythene Bin Bag 275 Per Pack per Package
- Hanmere Polythene Blue Polythene Bin Bag 500 Per Pack per Package
- Hanmere Polythene Natural Polythene Bin Bag 75 Per Pack per Package
- RS PRO Blue Polythene Bin Bag 21 mm Thickness, 200 Per Pack per Package
- RS PRO Black Polythene Bin Bag 75 Per Pack per Package
- Cromwell Polythene Blue Polyethylene Bin Bag 35 μm Thickness, 75 Per Pack per Package
- Cromwell Polythene Red Polythene Bin Bag 200 Per Pack per Package
