Hanmere Polythene Blue Polythene Bin Bag, 27 μm Thickness, 750 Per Pack per Package

Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
RS Stock No.:
236-4302
Mfr. Part No.:
B2376
Manufacturer:
Hanmere Polythene
Find similar products by selecting one or more attributes.
Select all

Brand

Hanmere Polythene

Product Type

Bin Bag

Colour

Blue

Thickness

27μm

Quantity

750Per Pack

Material

Polythene

Width

1.17m

Height

1.37m

Standards/Approvals

BRC, GS 69-3

RoHS Status: Exempt

COO (Country of Origin):
GB
The Hanmere Polythene's gusseted polythene bag is made by polythene can be used to store food and disposing waste.

Gusseted polythene bag with dimension 760mm x 1170mm x 1370mm in GS69 blend film

Film thickness is 19μm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy