GBC Transparent Transparent A4 Binding Cover
- RS Stock No.:
- 652-346
- Mfr. Part No.:
- IB386848
- Manufacturer:
- GBC
Subtotal (1 box of 100 units)*
€31.14
(exc. VAT)
€38.30
(inc. VAT)
In Stock
- 2 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | €31.14 | €0.311 |
*price indicative
- RS Stock No.:
- 652-346
- Mfr. Part No.:
- IB386848
- Manufacturer:
- GBC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GBC | |
| Product Type | Binding Cover | |
| Compatible Paper Size | A4 | |
| Back Colour | Transparent | |
| Front Colour | Transparent | |
| Quantity Per Package | 100Per Pack | |
| Material | Polypropylene | |
| Select all | ||
|---|---|---|
Brand GBC | ||
Product Type Binding Cover | ||
Compatible Paper Size A4 | ||
Back Colour Transparent | ||
Front Colour Transparent | ||
Quantity Per Package 100Per Pack | ||
Material Polypropylene | ||
RoHS Status: Exempt
- COO (Country of Origin):
- EG
The GBC Binding Cover A4 300 Micron is expertly crafted to offer a Durable and aesthetically pleasing solution for protecting your documents. Designed from tough, recyclable material, this semi-clear binding cover enhances the professionalism of your title pages while ensuring that they are shielded from spills and scratches. Its textured finish effectively reduces glare, making it an Ideal choice for presentations or formal submissions. The A4 format and robust 300 Micron thickness make it suitable for a range of binding needs, ensuring your documents remain secure and stylish. Packaged in sets of 100, it's a practical choice for both office and educational environments.
Spill and scratch resistant to safeguard your documents
Textured finish reduces glare for enhanced readability
Crafted from recyclable materials, promoting environmental sustainability
A4 format ensures compatibility with standard documents
Robust 300 Micron thickness provides superior durability
Available in convenient 100 pack size for bulk use
Professional appearance perfect for formal reports and presentations
Lightweight design at just 16g per cover for easy handling
Pallet quantity of 360 facilitates effortless ordering and storage
Related links
- GBC Clear Transparent A4 Binding Cover
- Fellowes Transparent Transparent A4 Binding Cover
- Fellowes Clear Transparent A4 Binding Cover
- GBC Black Black A4 Binding Cover
- Fellowes Ivory Ivory A4 Binding Cover
- Fellowes Black Black A4 Binding Cover
- Fellowes Red Red A4 Binding Cover
- Fellowes White White A4 Binding Cover
