GBC Clear Transparent A4 Binding Cover
- RS Stock No.:
- 652-684
- Mfr. Part No.:
- CE012080E
- Manufacturer:
- GBC
Subtotal (1 pack of 100 units)*
€18.86
(exc. VAT)
€23.20
(inc. VAT)
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Pack(s) | Per Pack | Per unit* |
|---|---|---|
| 1 + | €18.86 | €0.189 |
*price indicative
- RS Stock No.:
- 652-684
- Mfr. Part No.:
- CE012080E
- Manufacturer:
- GBC
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | GBC | |
| Product Type | Binding Cover | |
| Compatible Paper Size | A4 | |
| Back Colour | Clear | |
| Front Colour | Transparent | |
| Quantity Per Package | 100Per Pack | |
| Material | Polyvinyl Chloride | |
| Select all | ||
|---|---|---|
Brand GBC | ||
Product Type Binding Cover | ||
Compatible Paper Size A4 | ||
Back Colour Clear | ||
Front Colour Transparent | ||
Quantity Per Package 100Per Pack | ||
Material Polyvinyl Chloride | ||
RoHS Status: Exempt
- COO (Country of Origin):
- AE
The GBC Binding Cover is designed to provide a polished and professional finish to documents, making it an Ideal choice for presentations, reports, and other important papers. Made from robust, crystal clear PVC, it ensures that your title page stands out while offering exceptional protection for your contents. With an A4 size and a thickness of 200 microns, these covers can accommodate a variety of documents, ensuring a captivating display without compromising on durability. Packaged by the hundred, these covers not only enhance the Visual appeal of your documents but are also practical for extensive use in offices or educational settings.
Constructed from Durable PVC, ensuring long-lasting performance
Crystal clear appearance enhances the visibility of printed materials
A4 format is perfect for standard documents, providing versatility
200-micron thickness adds an extra layer of protection for valuable papers
Soft cover type offers flexibility without sacrificing quality
Available in a pack of 100, making it cost-effective for bulk use
Weight of 1628 g reflects a sturdy build, suitable for frequent handling
Dimensions of 210 x 18 x 297 mm allow for easy storage and use
Related links
- GBC Clear Transparent A4 Binding Cover
- Fellowes Clear Transparent A4 Binding Cover
- GBC Transparent Transparent A4 Binding Cover
- Fellowes Transparent Transparent A4 Binding Cover
- GBC Black Black A4 Binding Cover
- Fellowes Ivory Ivory A4 Binding Cover
- Fellowes Black Black A4 Binding Cover
- Fellowes Red Red A4 Binding Cover
