RS PRO, Red 60A Binding Post With Brass Contacts and Gold Plated - 3 mm Hole Diameter
- RS Stock No.:
- 558-862
- Manufacturer:
- RS PRO
Get a bulk buy discount
Add 10 more to save 8%
View bulk pricing optionsSubtotal (1 unit)*
€16.73
(exc. VAT)
€20.58
(inc. VAT)
In Stock
- 127 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €16.73 | - |
| 10 + | €15.38 | 8% |
*price indicative
- RS Stock No.:
- 558-862
- Manufacturer:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Colour | Red | |
| Product Type | Binding Post | |
| Contact Material | Brass | |
| Current | 60A | |
| Contact Plating | Gold | |
| Hole Diameter | 3mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Colour Red | ||
Product Type Binding Post | ||
Contact Material Brass | ||
Current 60A | ||
Contact Plating Gold | ||
Hole Diameter 3mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- GB
The RS Pro Single touch proof terminal binding posts is designed for use in varied applications including professional and consumer audio, test and measurement, power supplies and industrial uses. Terminal spindles and mounting hardware are manufactured from high quality solid brass, and are gold plated. Terminals are shrouded and touch proof to reduce the risk of accidental electric shock in higher current applications.
60A Terminal
1 by 4 inch UNF Thread
6mm cross hole
RoHS compliant
Red identification ring
Related links
- RS PRO Clear 60A Binding Post With Brass Contacts and Gold Plated - 3 mm Hole Diameter
- RS PRO Black 15A Binding Post and Gold Plated Plated - 7.2 mm Hole Diameter
- RS PRO Black 30A Binding Post and Gold Plated - 7.2 mm Hole Diameter
- Hirschmann Test & Measurement, Red 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Mueller Electric, Red 15A Binding Post With Brass Contacts and Gold Plated - 9.53 mm Hole Diameter
- Mueller Electric, Red 15A Binding Post With Tellurium Copper Contacts and Gold Plated - 9.53 mm Hole Diameter
- Hirschmann Test & Measurement, Black 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Green 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
