Mueller Electric, Red 15A Binding Post With Brass Contacts and Gold Plated - 9.53 mm Hole Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 unit)*

€8.35

(exc. VAT)

€10.27

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 48 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
1 - 9€8.35
10 - 49€7.93
50 - 99€7.51
100 - 199€7.10
200 +€6.68

*price indicative

RS Stock No.:
888-4648
Distrelec Article No.:
302-48-036
Mfr. Part No.:
BU-P3750-2
Manufacturer:
Mueller Electric
Find similar products by selecting one or more attributes.
Select all

Brand

Mueller Electric

Colour

Red

Product Type

Binding Post

Contact Material

Brass

Contact Plating

Gold

Current

15A

Voltage

2500V ac

Gender

Female

Height Above Panel

24.89mm

Maximum Panel Thickness

6.35mm

Hole Diameter

9.53mm

Standards/Approvals

RoHS

Mueller Binding Post


Binding posts designed to mount in panels between 1.77-6.35mm thick, and accepts standard 4mm banana plugs, spade lugs & bare wire.

Constructed from a copper or gold plated tellurium copper body with a polycarbonate insulator

Suitable for hands free testing up to 2500VRMS

Push and Binding Posts


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy