Hirschmann Test & Measurement, Yellow 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- RS Stock No.:
- 190-2590
- Mfr. Part No.:
- 930103103
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1 box of 100 units)*
€361.60
(exc. VAT)
€444.80
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €3.616 | €361.60 |
*price indicative
- RS Stock No.:
- 190-2590
- Mfr. Part No.:
- 930103103
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Test Connector | |
| Colour | Yellow | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Current | 35A | |
| Voltage | 60V dc | |
| Gender | Female | |
| Maximum Panel Thickness | 2mm | |
| Hole Diameter | 2mm | |
| Standards/Approvals | CE, IEC 61010 | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Test Connector | ||
Colour Yellow | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Current 35A | ||
Voltage 60V dc | ||
Gender Female | ||
Maximum Panel Thickness 2mm | ||
Hole Diameter 2mm | ||
Standards/Approvals CE, IEC 61010 | ||
4 mm laboratory range, panel mounting socket 35 A
Terminal binding post with claw edge
Captive insulator head
Anti-rotation assembly
Related links
- Hirschmann Test & Measurement, Yellow 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Yellow 35A Binding Post With Brass Contacts and Nickel Plated - 15 mm Hole Diameter
- Hirschmann Test & Measurement, Yellow 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement Green 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Red 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Green 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Blue 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Black 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
