Hirschmann Test & Measurement, Green, Yellow 35A 27 mm Test Terminal With Brass Contacts and Nickel Plated - 8 mm Hole
- RS Stock No.:
- 190-2592
- Mfr. Part No.:
- 930103188
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1 box of 100 units)*
€369.10
(exc. VAT)
€454.00
(inc. VAT)
In Stock
- 100 unit(s) ready to ship from another location
- Plus 200 unit(s) shipping from 30 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €3.691 | €369.10 |
*price indicative
- RS Stock No.:
- 190-2592
- Mfr. Part No.:
- 930103188
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Colour | Green, Yellow | |
| Product Type | 27 mm Test Terminal | |
| Contact Material | Brass | |
| Current | 35A | |
| Contact Plating | Nickel | |
| Voltage | 60V dc | |
| Gender | Female | |
| Maximum Panel Thickness | 2mm | |
| Hole Diameter | 8mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Colour Green, Yellow | ||
Product Type 27 mm Test Terminal | ||
Contact Material Brass | ||
Current 35A | ||
Contact Plating Nickel | ||
Voltage 60V dc | ||
Gender Female | ||
Maximum Panel Thickness 2mm | ||
Hole Diameter 8mm | ||
Standards/Approvals No | ||
RoHS Status: Exempt
4 mm laboratory range, panel mounting socket 35 A
Terminal binding post with claw edge
Captive insulator head
Anti-rotation assembly
Related links
- Hirschmann Test & Measurement Yellow 35A 27 mm Test Terminal With Brass Contacts and Nickel Plated - 8 mm Hole
- Hirschmann Test & Measurement Yellow 35A Binding Post With Brass Contacts and Nickel Plated - 14 mm Hole
- Hirschmann Test & Measurement Yellow 35A Binding Post With Brass Contacts and Nickel Plated - 15 mm Hole
- Hirschmann Test & Measurement, Yellow 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Green 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement Green 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, White 35A Binding Post With Brass Contacts and Nickel Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement Yellow 16A Binding Post With Brass Contacts and Nickel Plated
