Hirschmann Test & Measurement, Red 63A Test Connector With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- RS Stock No.:
- 190-2627
- Mfr. Part No.:
- 930144101
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1 box of 100 units)*
€753.70
(exc. VAT)
€927.10
(inc. VAT)
Temporarily out of stock
- Shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €7.537 | €753.70 |
*price indicative
- RS Stock No.:
- 190-2627
- Mfr. Part No.:
- 930144101
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Colour | Red | |
| Product Type | Test Connector | |
| Contact Material | Brass | |
| Current | 63A | |
| Contact Plating | Nickel | |
| Voltage | 60V dc | |
| Gender | Female | |
| Maximum Panel Thickness | 3.5mm | |
| Hole Diameter | 2.6mm | |
| Standards/Approvals | CE, IEC 61010 | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Colour Red | ||
Product Type Test Connector | ||
Contact Material Brass | ||
Current 63A | ||
Contact Plating Nickel | ||
Voltage 60V dc | ||
Gender Female | ||
Maximum Panel Thickness 3.5mm | ||
Hole Diameter 2.6mm | ||
Standards/Approvals CE, IEC 61010 | ||
4 mm laboratory range, 63 A panel socket
Max. front panel thickness: 3.5 mm, total length: 63.5 mm
Terminal binding posts with insulation rings made from Duroplast. Metal parts nickel-plated
Related links
- Hirschmann Test & Measurement, Red 63A Test Connector With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- Hirschmann Test & Measurement, Red 63A Binding Post With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- Hirschmann Test & Measurement, Black 63A Test Connector With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- Hirschmann Test & Measurement, Green 63A Binding Post With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- Hirschmann Test & Measurement, Yellow 63A Binding Post With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- Hirschmann Test & Measurement, Blue 63A Binding Post With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- Hirschmann Test & Measurement, Black 63A Binding Post With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- Hirschmann Test & Measurement, Red 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
