Hirschmann Test & Measurement, Black 63A Test Connector With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter

Subtotal (1 box of 100 units)*

€787.00

(exc. VAT)

€968.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 100 unit(s) shipping from 18 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Box*
100 +€7.87€787.00

*price indicative

RS Stock No.:
190-2626
Mfr. Part No.:
930144100
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Colour

Black

Product Type

Test Connector

Contact Material

Brass

Current

63A

Contact Plating

Nickel

Voltage

60V dc

Gender

Female

Maximum Panel Thickness

3.5mm

Hole Diameter

2.6mm

Standards/Approvals

IEC 61010, CE

4 mm laboratory range, 63 A panel socket


Max. front panel thickness: 3.5 mm, total length: 63.5 mm

Terminal binding posts with insulation rings made from Duroplast. Metal parts nickel-plated

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy