Hirschmann Test & Measurement, Red 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- RS Stock No.:
- 190-2727
- Mfr. Part No.:
- 930757101
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1 box of 100 units)*
€488.70
(exc. VAT)
€601.10
(inc. VAT)
Temporarily out of stock
- Shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 100 + | €4.887 | €488.70 |
*price indicative
- RS Stock No.:
- 190-2727
- Mfr. Part No.:
- 930757101
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Binding Post | |
| Colour | Red | |
| Contact Material | Brass | |
| Current | 35A | |
| Contact Plating | Nickel | |
| Voltage | 30V ac, 60V ac | |
| Gender | Female | |
| Maximum Panel Thickness | 3.5mm | |
| Hole Diameter | 2mm | |
| Standards/Approvals | CE, IEC 61010 | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Binding Post | ||
Colour Red | ||
Contact Material Brass | ||
Current 35A | ||
Contact Plating Nickel | ||
Voltage 30V ac, 60V ac | ||
Gender Female | ||
Maximum Panel Thickness 3.5mm | ||
Hole Diameter 2mm | ||
Standards/Approvals CE, IEC 61010 | ||
PKI 100, CAT I 4mm Chassis Mount Test Socket
Hirschmann Test and Measurement PKI 100, CAT I 4mm nickel plated chassis mount test sockets with pole clamp and a captive insulated head , 2mm cross hole and M4 termination thread. These PKI 100 series 4mm test sockets are ideally suited for non-rotating installation in equipment chassis and switch panels with a wall thickness of up to 3.5mm.
Rated voltage 30 VAC/ 60 VDC
Rated Current 35A
CAT I
M4 Threaded termination
Related links
- Hirschmann Test & Measurement, Red 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Red 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Red 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Red 16A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Black 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Blue 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Red 63A Binding Post With Brass Contacts and Nickel Plated - 2.6 mm Hole Diameter
- Hirschmann Test & Measurement, Black 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
