Hirschmann Test & Measurement, Black 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter

Get a bulk buy discount

Add 10 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

€16.80

(exc. VAT)

€20.65

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 25 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 5€3.36€16.80-
10 - 10€3.262€16.312%
15 - 15€3.16€15.805%
20 - 45€3.026€15.139%
50 +€2.856€14.2815%

*price indicative

RS Stock No.:
884-8796
Mfr. Part No.:
931713100
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Colour

Black

Product Type

Binding Post

Contact Material

Brass

Contact Plating

Nickel

Current

35A

Voltage

30V ac, 60V ac

Gender

Female

Hole Diameter

2mm

Standards/Approvals

CE, IEC 61010

COO (Country of Origin):
DE

PK 110, CAT I 4mm Insulated Panel Binding Post


From Hirschmann Test adn Measurement, this PK 110 CAT I, 4mm insulated panel mount binding post has a 2mm cross hole and nickel plated brass construction. Available in red and black, and with a M4 thread terminal, this panel bind post is part of the Hirschmann 4mm test system.

Features and Benefits:

• Rated at 35A 30VAC/60VDC

• CAT I

• 2 mΩ contact resistance

• Nickel plated brass

• Temperature range -25 to +100° C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy