Hirschmann Test & Measurement, Black 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- RS Stock No.:
- 190-2763
- Mfr. Part No.:
- 931713100
- Manufacturer:
- Hirschmann Test & Measurement
Subtotal (1 pack of 100 units)*
€293.40
(exc. VAT)
€360.90
(inc. VAT)
Temporarily out of stock
- Shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 100 + | €2.934 | €293.40 |
*price indicative
- RS Stock No.:
- 190-2763
- Mfr. Part No.:
- 931713100
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Binding Post | |
| Colour | Black | |
| Contact Material | Brass | |
| Current | 35A | |
| Contact Plating | Nickel | |
| Voltage | 30V ac, 60V ac | |
| Gender | Female | |
| Hole Diameter | 2mm | |
| Standards/Approvals | CE, IEC 61010 | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Binding Post | ||
Colour Black | ||
Contact Material Brass | ||
Current 35A | ||
Contact Plating Nickel | ||
Voltage 30V ac, 60V ac | ||
Gender Female | ||
Hole Diameter 2mm | ||
Standards/Approvals CE, IEC 61010 | ||
PK 110, CAT I 4mm Insulated Panel Binding Post
From Hirschmann Test adn Measurement, this PK 110 CAT I, 4mm insulated panel mount binding post has a 2mm cross hole and nickel plated brass construction. Available in red and black, and with a M4 thread terminal, this panel bind post is part of the Hirschmann 4mm test system.
Features and Benefits:
• Rated at 35A 30VAC/60VDC
• CAT I
• 2 mΩ contact resistance
• Nickel plated brass
• Temperature range -25 to +100° C
Related links
- Hirschmann Test & Measurement, Black 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Black 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Black 35A Test Connector With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Black 35A Binding Post With Brass Contacts and Nickel Plated
- Hirschmann Test & Measurement, Red 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Blue 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Black 16A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Yellow 35A Binding Post With Brass Contacts and Nickel Plated - 15 mm Hole Diameter
