Hirschmann Test & Measurement, Red 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€286.10

(exc. VAT)

€351.90

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 200 unit(s) shipping from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100€2.861€286.10
200 - 200€2.689€268.90
300 +€2.475€247.50

*price indicative

RS Stock No.:
190-2765
Mfr. Part No.:
931714101
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Product Type

Binding Post

Colour

Red

Contact Material

Brass

Current

35A

Contact Plating

Nickel

Voltage

30V ac, 60V ac

Gender

Female

Maximum Panel Thickness

3.5mm

Hole Diameter

2mm

Standards/Approvals

CE, IEC 61010

PKI 110, CAT I 4mm Insulated Panel Binding Post


PKI 110 Hirschmann CAT I, 4mm fully insulated panel mount binding post with 2mm cross hole, offered in black, red and blue, nickel plated brass construction and with a M4 thread terminal. Part of the Hirschmann 4mm test system.

Features


Rated at 35A 30VAC/60VDC

CAT I

2 mΩ contact resistance

Nickel plated brass

Temperature range -25 to +100° C

Maximum panel thickness 3.5mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy