Pomona, Black 15A Banana Connector With Brass Contacts and Bright Tin Plated
- RS Stock No.:
- 221-8220
- Distrelec Article No.:
- 140-70-017
- Mfr. Part No.:
- 2269-0
- Manufacturer:
- Pomona
Subtotal (1 unit)*
€6.00
(exc. VAT)
€7.38
(inc. VAT)
In Stock
- 180 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €6.00 |
*price indicative
- RS Stock No.:
- 221-8220
- Distrelec Article No.:
- 140-70-017
- Mfr. Part No.:
- 2269-0
- Manufacturer:
- Pomona
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Pomona | |
| Product Type | Banana Connector | |
| Colour | Black | |
| Contact Material | Brass | |
| Current | 15A | |
| Contact Plating | Bright Tin | |
| Voltage | 2.5kV | |
| Gender | Female | |
| Select all | ||
|---|---|---|
Brand Pomona | ||
Product Type Banana Connector | ||
Colour Black | ||
Contact Material Brass | ||
Current 15A | ||
Contact Plating Bright Tin | ||
Voltage 2.5kV | ||
Gender Female | ||
- COO (Country of Origin):
- IN
Fluke Banana Connector, 15A Current, 2.5kV Voltage - 2269-0
This banana connector is a panel-mount female electrical socket designed for laboratory and test environments, providing a secure Interface for high-current and elevated-voltage measurements. It is intended for fixed installation in instrument panels and offers insulated construction to support routine bench testing in controlled settings.
Features and Benefits:
• Rated for 15A continuous current to support high-current connections
• Withstands up to 2.5kV for elevated-voltage testing scenarios
• Bright tin-plated brass contact for consistent electrical contact
• Polycarbonate insulator and base reduce dielectric leakage risk
• Nickel-plated fastening hardware secures robust panel mounting
• Withstands up to 2.5kV for elevated-voltage testing scenarios
• Bright tin-plated brass contact for consistent electrical contact
• Polycarbonate insulator and base reduce dielectric leakage risk
• Nickel-plated fastening hardware secures robust panel mounting
Applications
• Suitable for laboratory power-supply outputs and inputs
• Used for bench-top functional testing of electrical devices
• Ideal for test-lead connections in measurement rigs
• Can be used for educational electronics and training benches
• Used with insulated test probes for controlled-voltage work
• Used for bench-top functional testing of electrical devices
• Ideal for test-lead connections in measurement rigs
• Can be used for educational electronics and training benches
• Used with insulated test probes for controlled-voltage work
What mounting thicknesses does it accept?
It fits into panels with thicknesses from 0.070 in to 0.375 in so it can be installed in a wide range of instrument enclosures.
What materials form the external and conductive parts?
The contact elements are brass with bright tin plating while the insulator and base are polycarbonate and the fastening hardware is nickel-plated metal.
What temperature range can it tolerate during operation?
The component is rated to operate at temperatures up to +115°C, this defines its maximum service temperature for continuous use.
Is it suitable for hand-held operation at lower voltages?
It is intended for hands-free use in controlled-voltage environments, separate limits apply for hand-held use under specific safety standards.
What connector colour options are available?
The unit is offered in a black-base variant to distinguish signal paths or polarities during setup.
Related links
- Pomona, Black 15A Binding Post With Brass Contacts and Nickel Plated
- Pomona Black Male Banana Plug Screw Termination 15A Gold Plated Plating
- Pomona Black Male Banana Plug Screw Termination 15A, Gold Plated Plating
- Pomona Black Female Banana Socket 600V Nickel Plated Plating
- Pomona Black Male Test Connector Adapter With Brass contacts and Nickel Plated
- Pomona Black Hook Clip 60V dc 4.2 mm Socket
- Pomona Black Hook Clip 60V dc 9.1 mm Socket
- Pomona Silver Female Banana Socket Threaded Termination 15A, Nickel Plated Plating
