Hirschmann Test & Measurement, Yellow 16A Binding Post With Brass Contacts and Nickel Plated - 14 mm Hole Diameter

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 100 units)*

€255.30

(exc. VAT)

€314.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 200 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
100 - 100€2.553€255.30
200 - 400€2.434€243.40
500 +€2.351€235.10

*price indicative

RS Stock No.:
280-8741
Mfr. Part No.:
930099103
Manufacturer:
Hirschmann Test & Measurement
Find similar products by selecting one or more attributes.
Select all

Brand

Hirschmann Test & Measurement

Colour

Yellow

Product Type

Binding Post

Contact Material

Brass

Current

16A

Contact Plating

Nickel

Voltage

60V dc

Hole Diameter

14mm

Standards/Approvals

UL 94, IEC61010

COO (Country of Origin):
DE
The Hirschmann Test & Measurement sockets comes with pole terminal with claw edge and captive insulated head. It has 4 mm diameter nickel-plated brass threaded bolt with 2 mm diameter transverse hole. It is used for installation in equipment chassis and switch panels.

Connection M4 thread

Nickel plated

Temperature range -25 °C to +100 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy