Hirschmann Test & Measurement, Brown 35A Binding Post With Brass Contacts and Nickel Plated - 8 mm Hole Diameter
- RS Stock No.:
- 280-8748
- Distrelec Article No.:
- 301-65-104
- Mfr. Part No.:
- 930103105
- Manufacturer:
- Hirschmann Test & Measurement
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€3.84
(exc. VAT)
€4.72
(inc. VAT)
In Stock
- 27 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €3.84 |
| 10 - 49 | €3.56 |
| 50 + | €3.37 |
*price indicative
- RS Stock No.:
- 280-8748
- Distrelec Article No.:
- 301-65-104
- Mfr. Part No.:
- 930103105
- Manufacturer:
- Hirschmann Test & Measurement
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Hirschmann Test & Measurement | |
| Product Type | Binding Post | |
| Colour | Brown | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Current | 35A | |
| Voltage | 60V dc | |
| Hole Diameter | 8mm | |
| Standards/Approvals | UL 94, IEC61010 | |
| Select all | ||
|---|---|---|
Brand Hirschmann Test & Measurement | ||
Product Type Binding Post | ||
Colour Brown | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Current 35A | ||
Voltage 60V dc | ||
Hole Diameter 8mm | ||
Standards/Approvals UL 94, IEC61010 | ||
- COO (Country of Origin):
- DE
The Hirschmann Test & Measurement sockets have 4 mm diameter, nickel-plated brass threaded bolt with 2 mm diameter transverse hole. It is used for insulated, non-rotating installation in equipment chassis and switch panels with a wall thickness up to 2 mm.
Pole terminal with claw edge
Captive insulated head
Insulated ring
Related links
- Hirschmann Test & Measurement, Brown 35A Binding Post With Brass Contacts and Nickel Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Black 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Green 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Red 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Grey 35A Binding Post With Brass Contacts and Nickel Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Violet 35A Binding Post With Brass Contacts and Nickel Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Blue 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- Hirschmann Test & Measurement, Yellow 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
