Schutzinger, Black 36A Binding Post With Brass Contacts and Nickel Plated - 4 mm Hole Diameter
- RS Stock No.:
- 753-1738
- Mfr. Part No.:
- POL 6718 / SW
- Manufacturer:
- Schutzinger
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€12.44
(exc. VAT)
€15.30
(inc. VAT)
In Stock
- 131 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 9 | €12.44 |
| 10 - 24 | €11.82 |
| 25 - 49 | €11.20 |
| 50 + | €10.57 |
*price indicative
- RS Stock No.:
- 753-1738
- Mfr. Part No.:
- POL 6718 / SW
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Colour | Black | |
| Product Type | Binding Post | |
| Contact Material | Brass | |
| Current | 36A | |
| Contact Plating | Nickel | |
| Voltage | 70V | |
| Gender | Female | |
| Hole Diameter | 4mm | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Colour Black | ||
Product Type Binding Post | ||
Contact Material Brass | ||
Current 36A | ||
Contact Plating Nickel | ||
Voltage 70V | ||
Gender Female | ||
Hole Diameter 4mm | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
Electrical Test Terminal Post POL 6718 Series, for 4mm Plug, 36A
A range of Schutzinger terminal post connectors with 4mm diameter socket and 2mm dia. radial cable quick connector . The POL 6718 series terminal post panel mount connectors feature a single pole and are utilised for the transmission of voltages, currents and electrical test data, part of the Shutzinger Ø 4mm Programme range.
Insulation - body material POM
Brass contact material
Rated current 36A
Schutzinger 4mm Programme Range
A comprehensive range of Schutzinger Terminal posts, quick release connectors and crocodile clips suitable for many applications, including test beds, testing tools and various electronic devices utilising the 4 mm diameter programme and safety programme ranges.
Note
For associated connectors see the SDK 502 series: 753-1674, 753-1677, 753-1671, 753-1665 , 753-1661
Related links
- Schutzinger 36A Binding Post With Brass Contacts and Nickel Plated Plated - 4 mm Hole Diameter
- Schutzinger 36A Binding Post With Brass Contacts and Nickel Plated
- Schutzinger 36A Binding Post With Brass Contacts and Nickel Plated Plated
- Schutzinger Black Crocodile Clip Brass Contact 36 A Insulated
- Schutzinger Black Terminal Post
- Schutzinger Black Terminal Post 16A
- Schutzinger Crocodile Clip 4 mm Crocodile Clip Connection 32A, Black
- Schutzinger Black Banana Socket With Copper contacts and Nickel Plated
