Schutzinger Crocodile Clip 4 mm Crocodile Clip Connection, Nickel Plated Contact, 32A, Black
- RS Stock No.:
- 609-446
- Mfr. Part No.:
- RS SAK 9230 Ni / SW
- Manufacturer:
- Schutzinger
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 609-446
- Mfr. Part No.:
- RS SAK 9230 Ni / SW
- Manufacturer:
- Schutzinger
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schutzinger | |
| Current Rating | 32A | |
| Jaw Opening | 34mm | |
| Contact Material | Nickel Plated | |
| Insulated | Yes | |
| Colour | Black | |
| Connector Type | 4 mm Crocodile Clip | |
| Select all | ||
|---|---|---|
Brand Schutzinger | ||
Current Rating 32A | ||
Jaw Opening 34mm | ||
Contact Material Nickel Plated | ||
Insulated Yes | ||
Colour Black | ||
Connector Type 4 mm Crocodile Clip | ||
- COO (Country of Origin):
- DE
The Schutzinger Safety Crocodile Clip features innovative spring technology without a torsion spring, ensuring reliable and long-lasting performance. It offers optimal ergonomics and a comfortable grip for easy handling. The UL-listed plastic construction ensures durability, while the crocodile jaw design provides a secure hold with a wide clamping range up to 34 mm.
Nickel plated contact part
Polyamide insulation
-25 °C to +80 °C operating temperature
Polyamide insulation
-25 °C to +80 °C operating temperature
Related links
- Schutzinger Crocodile Clip 4 mm Crocodile Clip Connection 32A, Green/Yellow
- Schutzinger Nickel Plated Contact, 32A Insulated
- Schutzinger Nickel Plated Contact, 32A Insulated
- Schutzinger Nickel Plated Contact, 32A Insulated
- Schutzinger Nickel Plated Contact, 10A Insulated
- Schutzinger Black Crocodile Clip 36A, 36 A Insulated
- Schutzinger Nickel Plated Contact, 3 Insulated
- Schutzinger Brass Contact, 32A Insulated