Grayhill 20A, Red Binding Post With Brass Contacts and Nickel Plated
- RS Stock No.:
- 878-2797
- Mfr. Part No.:
- 29-104 RED
- Manufacturer:
- Grayhill
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€8.10
(exc. VAT)
€9.96
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €8.10 |
| 10 - 24 | €7.68 |
| 25 - 49 | €7.28 |
| 50 + | €6.96 |
*price indicative
- RS Stock No.:
- 878-2797
- Mfr. Part No.:
- 29-104 RED
- Manufacturer:
- Grayhill
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Grayhill | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Current Rating | 20A | |
| Voltage Rating | 120V dc | |
| Gender | Male | |
| Select all | ||
|---|---|---|
Brand Grayhill | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Current Rating 20A | ||
Voltage Rating 120V dc | ||
Gender Male | ||
- COO (Country of Origin):
- US
Related links
- Grayhill 20A Binding Post With Nickel Plated Brass Contacts and Gold Plated
- Abbatron, Red Binding Post With Brass Contacts and Nickel Plated
- Staubli 35A, Red Binding Post With Brass Contacts and Nickel Plated - 4mm Hole Diameter
- RS PRO, Red 16A Binding Post With Brass Contacts and Nickel Plated
- Staubli, Red 15A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Red 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Red 16A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- RS PRO Red, Clear 60A Binding Post With Brass Contacts and Nickel Plated - 12.5 mm Hole Diameter
