Staubli 35A, Red Binding Post With Brass Contacts and Nickel Plated - 4mm Hole Diameter
- RS Stock No.:
- 122-9701
- Mfr. Part No.:
- 23.0330-22
- Manufacturer:
- Staubli
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
€6.74
(exc. VAT)
€8.29
(inc. VAT)
Stock information currently inaccessible - Please check back later
Units | Per unit |
|---|---|
| 1 - 9 | €6.74 |
| 10 - 24 | €6.26 |
| 25 - 49 | €5.72 |
| 50 + | €5.22 |
*price indicative
- RS Stock No.:
- 122-9701
- Mfr. Part No.:
- 23.0330-22
- Manufacturer:
- Staubli
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Staubli | |
| Colour | Red | |
| Contact Material | Brass | |
| Contact Plating | Nickel | |
| Current Rating | 35A | |
| Voltage Rating | 30 V ac, 60 V dc | |
| Gender | Female | |
| Height Above Panel | 18.5mm | |
| Maximum Panel Thickness | 4mm | |
| Hole Diameter | 4mm | |
| Select all | ||
|---|---|---|
Brand Staubli | ||
Colour Red | ||
Contact Material Brass | ||
Contact Plating Nickel | ||
Current Rating 35A | ||
Voltage Rating 30 V ac, 60 V dc | ||
Gender Female | ||
Height Above Panel 18.5mm | ||
Maximum Panel Thickness 4mm | ||
Hole Diameter 4mm | ||
Non Compliant
- COO (Country of Origin):
- CH
Related links
- Staubli, Red 15A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Red 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, Red 35A Binding Post With Brass Contacts and Gold Plated - 8 mm Hole Diameter
- RS PRO, Red 60A Binding Post With Brass Contacts and Gold Plated - 3 mm Hole Diameter
- Hirschmann Test & Measurement, Red 16A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- RS PRO Red, Clear 60A Binding Post With Brass Contacts and Nickel Plated - 12.5 mm Hole Diameter
- Hirschmann Test & Measurement, Black 35A Binding Post With Brass Contacts and Nickel Plated - 2 mm Hole Diameter
- Hirschmann Test & Measurement, White 35A Binding Post With Brass Contacts and Nickel Plated - 8 mm Hole Diameter
