Mueller Electric, Black 15A Binding Post With Brass Contacts and Gold Plated - 9.53 mm Hole Diameter
- RS Stock No.:
- 888-4639
- Distrelec Article No.:
- 302-48-035
- Mfr. Part No.:
- BU-P3750-0
- Manufacturer:
- Mueller Electric
Get a bulk buy discount
Add 10 more to save €4.20
View bulk pricing optionsSubtotal (1 unit)*
€8.35
(exc. VAT)
€10.27
(inc. VAT)
In Stock
- 59 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 9 | €8.35 | - |
| 10 - 49 | €7.93 | €4.20 |
| 50 - 99 | €7.51 | €42.00 |
| 100 - 199 | €7.10 | €125.00 |
| 200 + | €6.68 | €334.00 |
*price indicative
- RS Stock No.:
- 888-4639
- Distrelec Article No.:
- 302-48-035
- Mfr. Part No.:
- BU-P3750-0
- Manufacturer:
- Mueller Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Mueller Electric | |
| Colour | Black | |
| Product Type | Binding Post | |
| Contact Material | Brass | |
| Contact Plating | Gold | |
| Current | 15A | |
| Voltage | 2500V ac | |
| Gender | Female | |
| Height Above Panel | 24.89mm | |
| Maximum Panel Thickness | 6.35mm | |
| Hole Diameter | 9.53mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Mueller Electric | ||
Colour Black | ||
Product Type Binding Post | ||
Contact Material Brass | ||
Contact Plating Gold | ||
Current 15A | ||
Voltage 2500V ac | ||
Gender Female | ||
Height Above Panel 24.89mm | ||
Maximum Panel Thickness 6.35mm | ||
Hole Diameter 9.53mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
Mueller Binding Post
Binding posts designed to mount in panels between 1.77-6.35mm thick, and accepts standard 4mm banana plugs, spade lugs & bare wire.
Constructed from a copper or gold plated tellurium copper body with a polycarbonate insulator
Suitable for hands free testing up to 2500VRMS
Push and Binding Posts
Related links
- Mueller Electric, Red 15A Binding Post With Brass Contacts and Gold Plated - 9.53 mm Hole Diameter
- Mueller Electric, Black 15A Binding Post With Brass Contacts and Nickel Plated - 9.53 mm Hole Diameter
- Mueller Electric, Red 15A Binding Post With Tellurium Copper Contacts and Gold Plated - 9.53 mm Hole Diameter
- Mueller Electric, White 15A Binding Post With Brass Contacts and Nickel Plated - 9.53 mm Hole Diameter
- Mueller Electric, Red 15A Binding Post With Brass Contacts and Nickel Plated - 9.53 mm Hole Diameter
- Mueller Electric, Blue 15A Binding Post With Brass Contacts and Nickel Plated - 9.53 mm Hole Diameter
- Mueller Electric Red 15A Binding Post With Brass Contacts and Nickel Plated - 11.99 mm Hole Diameter
- Mueller Electric Red 15A Binding Post With Nickel Plated Brass Contacts and Nickel Plated
