ROHM DTC144GU3HZGT106 Bipolar Transistor, 100 mA NPN, 50 V, 3-Pin SOT-323
- RS Stock No.:
- 265-152
- Mfr. Part No.:
- DTC144GU3HZGT106
- Manufacturer:
- ROHM
Get a bulk buy discount
Add 500 more to save 4%
View bulk pricing optionsSubtotal (1 tape of 100 units)*
€15.50
(exc. VAT)
€19.10
(inc. VAT)
In Stock
- 2,900 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* | Saving |
|---|---|---|---|
| 100 - 400 | €0.155 | €15.50 | - |
| 500 - 900 | €0.148 | €14.80 | 4% |
| 1000 + | €0.141 | €14.10 | 9% |
*price indicative
- RS Stock No.:
- 265-152
- Mfr. Part No.:
- DTC144GU3HZGT106
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 50V | |
| Package Type | SOT-323 | |
| Mount Type | Surface | |
| Transistor Configuration | BJT | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Maximum Power Dissipation Pd | 200mW | |
| Maximum Transition Frequency ft | 250MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum DC Current Gain hFE | 68 | |
| Transistor Polarity | NPN | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 50V | ||
Package Type SOT-323 | ||
Mount Type Surface | ||
Transistor Configuration BJT | ||
Maximum Collector Base Voltage VCBO 50V | ||
Maximum Power Dissipation Pd 200mW | ||
Maximum Transition Frequency ft 250MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum DC Current Gain hFE 68 | ||
Transistor Polarity NPN | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM NPN digital transistor specifically designed for efficient operation in a variety of electronic applications. Engineered with a built-in biasing resistor, this component simplifies circuit design, notably eliminating the need for additional input resistors. With an impressive capability of handling up to 100mA collector current and optimally rated for a collector-emitter voltage of 50V, this transistor stands out in performance and reliability.
Ideal for inverter driver and Interface applications
Compact SOT 323 packaging saves valuable board space
Thin film resistors provide complete isolation and eliminate parasitic effects
Related links
- ROHM DTC124TU3HZGT106 Bipolar Transistor -50 V, 3-Pin SOT-323
- ROHM DTC124GU3HZGT106 Bipolar Transistor 50 V, 3-Pin SOT-323
- ROHM DTC124TU3T106 Bipolar Transistor -50 V, 3-Pin SOT-323
- ROHM DTC115TU3T106 Bipolar Transistor 50 V, 3-Pin SOT-323
- ROHM DTC143EU3T106 Digital Transistor 50 V, 3-Pin SOT-323
- Infineon BCR133WH6327XTSA1 Digital Transistor 50 V, 3-Pin SOT-323
- Diodes Inc DDTC123YUA-7-F Digital Transistor 50 V, 3-Pin SOT-323
- Nexperia PDTC123YU 100 mA NPN 3-Pin SOT-323
