Diodes Inc DDTC123YUA-7-F Digital Transistor, 100 mA NPN, 50 V, 3-Pin SOT-323

Currently unavailable
Sorry, we don't know when this will be back in stock.
Packaging Options:
RS Stock No.:
823-2864
Mfr. Part No.:
DDTC123YUA-7-F
Manufacturer:
DiodesZetex
Find similar products by selecting one or more attributes.
Select all

Brand

DiodesZetex

Product Type

Digital Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

50V

Package Type

SOT-323

Mount Type

Surface

Transistor Configuration

Single

Transistor Polarity

NPN

Minimum DC Current Gain hFE

68

Maximum Emitter Base Voltage VEBO

12V

Maximum Power Dissipation Pd

200mW

Minimum Operating Temperature

-55°C

Pin Count

3

Maximum Operating Temperature

150°C

Series

DDTC

Width

2.2mm

Length

2.2mm

Standards/Approvals

No

Height

1.1mm

Automotive Standard

AEC-Q101

Dual Resistor Digital Transistors, Diodes Inc


Digital Transistors, Diodes Inc


Resistor-equipped bipolar transistors, also known as “Digital Transistors” or “Bias Resistor Transistors”, incorporating one or two integrated resistors. A single series input resistor, or a potential divider of two resistors, allows these devices to be directly driven from digital sources. Both single and dual transistor versions are available.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy