ROHM 2SCR587D3FRATL Transistor, 3 A NPN, 120 V, 3-Pin DPAK
- RS Stock No.:
- 265-360
- Mfr. Part No.:
- 2SCR587D3FRATL
- Manufacturer:
- ROHM
Bulk discount available
View bulk pricing optionsSubtotal (1 tape of 10 units)*
€8.27
(exc. VAT)
€10.17
(inc. VAT)
In Stock
- 2,490 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 10 - 90 | €0.827 | €8.27 |
| 100 - 240 | €0.786 | €7.86 |
| 250 - 490 | €0.727 | €7.27 |
| 500 - 990 | €0.67 | €6.70 |
| 1000 + | €0.644 | €6.44 |
*price indicative
- RS Stock No.:
- 265-360
- Mfr. Part No.:
- 2SCR587D3FRATL
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 3A | |
| Maximum Collector Emitter Voltage Vceo | 120V | |
| Package Type | TO-252 | |
| Mount Type | Surface | |
| Transistor Configuration | BJT | |
| Maximum Collector Base Voltage VCBO | 120V | |
| Maximum Transition Frequency ft | 250MHz | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 120 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 10W | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Standards/Approvals | RoHS | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 3A | ||
Maximum Collector Emitter Voltage Vceo 120V | ||
Package Type TO-252 | ||
Mount Type Surface | ||
Transistor Configuration BJT | ||
Maximum Collector Base Voltage VCBO 120V | ||
Maximum Transition Frequency ft 250MHz | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 120 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 10W | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Standards/Approvals RoHS | ||
Automotive Standard No | ||
The ROHM Power Transistor with Low VCE(sat), suitable for low frequency amplifier. It is a highly reliable product for automotive.
RoHS compliant
AEC Q101 qualified
Suitable for power driver
Related links
- ROHM 2SCR587D3TL1 Transistor 120 V, 3-Pin DPAK
- ROHM 2SAR587D3FRATL Transistor -120 V, 3-Pin DPAK
- onsemi FJD5553TM Transistor 400 V, 3-Pin DPAK
- STMicroelectronics MJD31CT4 Transistor 100 V, 3-Pin DPAK
- Diodes Inc MJD31CH-13 Transistor 100 V, 3-Pin DPAK
- onsemi FJV1845FMTF Transistor 120 V, 3-Pin SOT-23
- Toshiba 2SC3324-GR(TE85L 100 mA NPN 3-Pin SOT-346
- ROHM Bipolar Transistor 120 V, 3-Pin DFN2020-3S
