onsemi FJD5553TM Transistor, 3 A NPN, 400 V, 3-Pin DPAK

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 20 units)*

€9.60

(exc. VAT)

€11.80

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 11 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
20 - 180€0.48€9.60
200 - 480€0.414€8.28
500 +€0.358€7.16

*price indicative

Packaging Options:
RS Stock No.:
807-0858
Mfr. Part No.:
FJD5553TM
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Transistor

Maximum DC Collector Current Idc

3A

Maximum Collector Emitter Voltage Vceo

400V

Package Type

TO-252

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

1.05kV

Maximum Emitter Base Voltage VEBO

14V

Maximum Power Dissipation Pd

1.25W

Transistor Polarity

NPN

Minimum DC Current Gain hFE

10

Pin Count

3

Maximum Operating Temperature

150°C

Length

6.73mm

Width

2.39mm

Standards/Approvals

No

Height

10.41mm

Automotive Standard

No

High Voltage NPN Transistors, Fairchild Semiconductor


Bipolar Transistors, Fairchild Semiconductor


Bipolar Junction Transistors (BJT) broad range provides complete solutions for various circuit application needs. Innovative packages are designed for minimal size, highest reliability and maximum thermal performance.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy