onsemi NSVBCP5316MTWG Bipolar Transistor, 1 A PNP, 80 V, 3-Pin WDFNW3
- RS Stock No.:
- 333-393
- Mfr. Part No.:
- NSVBCP5316MTWG
- Manufacturer:
- onsemi
Subtotal (1 tape of 20 units)*
€9.06
(exc. VAT)
€11.14
(inc. VAT)
In Stock
- Plus 6,000 unit(s) shipping from 23 November 2026
- Plus 3,000 unit(s) shipping from 09 December 2026
- Plus 3,000 unit(s) shipping from 10 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Tape* |
|---|---|---|
| 20 + | €0.453 | €9.06 |
*price indicative
- RS Stock No.:
- 333-393
- Mfr. Part No.:
- NSVBCP5316MTWG
- Manufacturer:
- onsemi
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 1A | |
| Maximum Collector Emitter Voltage Vceo | 80V | |
| Package Type | WDFNW3 | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 100V | |
| Maximum Transition Frequency ft | 130MHz | |
| Minimum Operating Temperature | 65°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 63 | |
| Transistor Polarity | PNP | |
| Maximum Power Dissipation Pd | 1.5W | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Standards/Approvals | Pb-Free, RoHS | |
| Series | BCP53M | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 1A | ||
Maximum Collector Emitter Voltage Vceo 80V | ||
Package Type WDFNW3 | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 100V | ||
Maximum Transition Frequency ft 130MHz | ||
Minimum Operating Temperature 65°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 63 | ||
Transistor Polarity PNP | ||
Maximum Power Dissipation Pd 1.5W | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Standards/Approvals Pb-Free, RoHS | ||
Series BCP53M | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- MY
The ON Semiconductor General Purpose Transistor Medium Power is designed for general purpose amplifier applications. It is housed in DFN20203 offering superior thermal performance. The transistor is Ideal for medium−power surface mount applications where board space and reliability are at a premium.
AEC Q101 qualified
WDFNW3 package
Pb Free and Halogen Free
RoHS Compliant
Related links
- onsemi NSVBCP5310MTWG Bipolar Transistor 80 V, 3-Pin WDFNW3
- onsemi BCP53MTWG Bipolar Transistor 80 V, 3-Pin WDFNW3
- onsemi BCP5316MTWG Bipolar Transistor 80 V, 3-Pin WDFNW3
- onsemi BCP56MTWG Bipolar Transistor 80 V dc, 3-Pin WDFNW3
- onsemi NSVBCP5610MTWG Bipolar Transistor 80 V dc, 3-Pin WDFNW3
- onsemi BCP5310MTWG Bipolar Transistor 80 V, 3-Pin DFN2020-3
- onsemi BD180G Transistor 80 V, 3-Pin TO-225
- onsemi Transistor 80 V, 3-Pin TO-225
