onsemi BCP56MTWG Bipolar Transistor, 1 A NPN, 80 V dc, 3-Pin WDFNW3

Subtotal (1 tape of 20 units)*

€6.90

(exc. VAT)

€8.48

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • Plus 2,960 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
20 +€0.345€6.90

*price indicative

Packaging Options:
RS Stock No.:
333-387
Mfr. Part No.:
BCP56MTWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

1A

Maximum Collector Emitter Voltage Vceo

80V dc

Package Type

WDFNW3

Mount Type

Surface

Maximum Collector Base Voltage VCBO

100V

Minimum Operating Temperature

65°C

Maximum Emitter Base Voltage VEBO

6V

Minimum DC Current Gain hFE

63

Transistor Polarity

NPN

Maximum Power Dissipation Pd

1.5W

Maximum Transition Frequency ft

140MHz

Maximum Operating Temperature

150°C

Pin Count

3

Standards/Approvals

RoHS, Pb-Free

Width

2mm

Automotive Standard

AEC-Q101

COO (Country of Origin):
MY
The ON Semiconductor General Purpose Transistor Medium Power is designed for general purpose amplifier applications. It is housed in DFN2020-3 offering superior thermal performance. The transistor is Ideal for medium−power surface mount applications where board space and reliability are at a premium.

AEC Q101 qualified

WDFNW3 package

Pb Free and Halogen Free

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy