onsemi NSVS1002CLTWG Bipolar Transistor, 2.5 A NPN, 100 V dc, 8-Pin LFPAK8

Subtotal (1 tape of 20 units)*

€12.20

(exc. VAT)

€15.00

(inc. VAT)

Add to Basket
Select or type quantity
In Stock
  • 3,000 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Tape*
20 +€0.61€12.20

*price indicative

Packaging Options:
RS Stock No.:
333-399
Mfr. Part No.:
NSVS1002CLTWG
Manufacturer:
onsemi
Find similar products by selecting one or more attributes.
Select all

Brand

onsemi

Product Type

Bipolar Transistor

Maximum DC Collector Current Idc

2.5A

Maximum Collector Emitter Voltage Vceo

100V dc

Package Type

LFPAK8

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

120V

Maximum Transition Frequency ft

200MHz

Minimum Operating Temperature

-55°C

Maximum Power Dissipation Pd

2.2W

Transistor Polarity

NPN

Minimum DC Current Gain hFE

140

Maximum Emitter Base Voltage VEBO

6.5V

Pin Count

8

Maximum Operating Temperature

175°C

Standards/Approvals

RoHS, Pb-Free

Width

3.3mm

Series

NSS1002CL

Automotive Standard

AEC-Q101

COO (Country of Origin):
PH
The ON Semiconductor NPN bipolar junction transistor (BJT) designed for high-speed switching and power applications. It features a collector-emitter voltage of 100V and a continuous collector current of 2.5A, making it suitable for automotive and industrial applications.

Low Collector to Emitter Saturation Voltage

AEC Q101 qualified

LFPAK8 package

Pb Free and Halogen Free

RoHS Compliant

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy