ROHM 2SCR567F3TR Bipolar Transistor, 2.5 A NPN, 120 V, 3-Pin DFN2020-3S
- RS Stock No.:
- 246-3791
- Mfr. Part No.:
- 2SCR567F3TR
- Manufacturer:
- ROHM
Subtotal (1 unit)*
€1.02
(exc. VAT)
€1.25
(inc. VAT)
Temporarily out of stock
- Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | €1.02 |
*price indicative
- RS Stock No.:
- 246-3791
- Mfr. Part No.:
- 2SCR567F3TR
- Manufacturer:
- ROHM
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | ROHM | |
| Product Type | Bipolar Transistor | |
| Maximum DC Collector Current Idc | 2.5A | |
| Maximum Collector Emitter Voltage Vceo | 120V | |
| Package Type | DFN2020-3S | |
| Mount Type | Surface | |
| Maximum Collector Base Voltage VCBO | 120V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 390 | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Transition Frequency ft | 220MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 2.1mm | |
| Series | 2SCR567F3 | |
| Width | 650μm | |
| Standards/Approvals | No | |
| Length | 2.1mm | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand ROHM | ||
Product Type Bipolar Transistor | ||
Maximum DC Collector Current Idc 2.5A | ||
Maximum Collector Emitter Voltage Vceo 120V | ||
Package Type DFN2020-3S | ||
Mount Type Surface | ||
Maximum Collector Base Voltage VCBO 120V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 390 | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Transition Frequency ft 220MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 2.1mm | ||
Series 2SCR567F3 | ||
Width 650μm | ||
Standards/Approvals No | ||
Length 2.1mm | ||
Automotive Standard No | ||
The ROHM 2SA series is SMD PNP middle power transistor are available in DFN2020-3S (HUML2020L3) package and can be used in low frequency amplifier application.
Suitable for middle power driver
Low VCE(sat)
High collector current
Leadless small SMD package (HUML2020L3)
Excellent thermal and electrical conductivity
Related links
- ROHM Bipolar Transistor 120 V, 3-Pin DFN2020-3S
- ROHM Bipolar Transistor -120 V, 3-Pin DFN2020-3S
- ROHM 2SAR567F3TR Bipolar Transistor -120 V, 3-Pin DFN2020-3S
- onsemi BCP5310MTWG Bipolar Transistor 80 V, 3-Pin DFN2020-3
- onsemi BCP5610MTWG Bipolar Transistor 80 V dc, 3-Pin DFN2020-3
- onsemi BCP5616MTWG Bipolar Transistor 80 V dc, 3-Pin DFN2020-3
- onsemi Transistor 120 V, 3-Pin TO-220
- ROHM 2SCR587D3TL1 Transistor 120 V, 3-Pin DPAK
