onsemi BC850CLT1G Transistor, 100 mA NPN, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 464-259
- Mfr. Part No.:
- BC850CLT1G
- Manufacturer:
- onsemi
Add 1000 more to save €5.00
View bulk pricing optionsSubtotal (1 pack of 200 units)*
€8.20
(exc. VAT)
€10.00
(inc. VAT)
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 200 - 800 | €0.041 | €8.20 | - |
| 1000 - 1800 | €0.036 | €7.20 | €5.00 |
| 2000 + | €0.031 | €6.20 | €20.00 |
*price indicative
- RS Stock No.:
- 464-259
- Mfr. Part No.:
- BC850CLT1G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Minimum Operating Temperature | -55°C | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 90 | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Power Dissipation Pd | 300mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Height | 940μm | |
| Length | 2.9mm | |
| Standards/Approvals | No | |
| Width | 1.3mm | |
| Series | BC846ALT1G | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Minimum Operating Temperature -55°C | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 90 | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Power Dissipation Pd 300mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Height 940μm | ||
Length 2.9mm | ||
Standards/Approvals No | ||
Width 1.3mm | ||
Series BC846ALT1G | ||
Automotive Standard AEC-Q101 | ||
Small Signal NPN Transistors, ON Semiconductor
Standards
Related links
- onsemi BC850CLT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC847BLT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC850BLT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC847ALT1G Transistor 45 V, 3-Pin SOT-23
- onsemi Transistor 45 V, 3-Pin SOT-23
- onsemi BC847BLT3G Transistor 45 V, 3-Pin SOT-23
- onsemi BCW72LT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC847CLT3G Transistor 45 V, 3-Pin SOT-23
