onsemi BC847CLT3G Transistor, 100 mA NPN, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 800-9620
- Mfr. Part No.:
- BC847CLT3G
- Manufacturer:
- onsemi
Add 1250 more to save 6%
View bulk pricing optionsSubtotal (1 pack of 250 units)*
€11.25
(exc. VAT)
€13.75
(inc. VAT)
- 11,750 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 250 - 1000 | €0.045 | €11.25 | - |
| 1250 - 2250 | €0.042 | €10.50 | 6% |
| 2500 - 6000 | €0.039 | €9.75 | 13% |
| 6250 - 12250 | €0.036 | €9.00 | 20% |
| 12500 + | €0.033 | €8.25 | 26% |
*price indicative
- RS Stock No.:
- 800-9620
- Mfr. Part No.:
- BC847CLT3G
- Manufacturer:
- onsemi
Select all | Attribute | Value |
|---|---|---|
| Brand | onsemi | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V dc | |
| Maximum Emitter Base Voltage VEBO | 6V | |
| Minimum DC Current Gain hFE | 110 | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Maximum Power Dissipation Pd | 225mW | |
| Maximum Transition Frequency ft | 100MHz | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Width | 1.4mm | |
| Standards/Approvals | No | |
| Series | BC847CL | |
| Length | 3.04mm | |
| Height | 1.11mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand onsemi | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V dc | ||
Maximum Emitter Base Voltage VEBO 6V | ||
Minimum DC Current Gain hFE 110 | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Maximum Power Dissipation Pd 225mW | ||
Maximum Transition Frequency ft 100MHz | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Width 1.4mm | ||
Standards/Approvals No | ||
Series BC847CL | ||
Length 3.04mm | ||
Height 1.11mm | ||
Automotive Standard AEC-Q101 | ||
Small Signal NPN Transistors, ON Semiconductor
Standards
Related links
- onsemi BC847CLT3G Transistor 45 V, 3-Pin SOT-23
- onsemi BC847BLT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC850BLT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC847ALT1G Transistor 45 V, 3-Pin SOT-23
- onsemi BC850CLT1G Transistor 45 V, 3-Pin SOT-23
- onsemi Transistor 45 V, 3-Pin SOT-23
- onsemi BC847BLT3G Transistor 45 V, 3-Pin SOT-23
- onsemi BCW72LT1G Transistor 45 V, 3-Pin SOT-23
