Nexperia BC857C,215 Transistor, 100 mA PNP, 45 V, 3-Pin SOT-23
- RS Stock No.:
- 508-236
- Mfr. Part No.:
- BC857C,215
- Manufacturer:
- Nexperia
Add 200 more to save €0.40
View bulk pricing optionsSubtotal (1 pack of 100 units)*
€3.20
(exc. VAT)
€3.90
(inc. VAT)
- Plus 600 unit(s) shipping from 23 November 2026
- Plus 4,800 unit(s) shipping from 30 November 2026
- Plus 3,000 unit(s) shipping from 03 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 100 - 100 | €0.032 | €3.20 | - |
| 200 - 200 | €0.03 | €3.00 | €0.40 |
| 300 - 300 | €0.028 | €2.80 | €1.20 |
| 400 - 400 | €0.028 | €2.80 | €1.60 |
| 500 + | €0.027 | €2.70 | €2.50 |
*price indicative
- RS Stock No.:
- 508-236
- Mfr. Part No.:
- BC857C,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 100mA | |
| Maximum Collector Emitter Voltage Vceo | 45V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 50V | |
| Transistor Polarity | PNP | |
| Minimum DC Current Gain hFE | 420 | |
| Minimum Operating Temperature | -65°C | |
| Maximum Transition Frequency ft | 100MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 250mW | |
| Pin Count | 3 | |
| Maximum Operating Temperature | 150°C | |
| Length | 3mm | |
| Height | 1mm | |
| Standards/Approvals | RoHS | |
| Width | 2.5mm | |
| Series | BC857 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 100mA | ||
Maximum Collector Emitter Voltage Vceo 45V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 50V | ||
Transistor Polarity PNP | ||
Minimum DC Current Gain hFE 420 | ||
Minimum Operating Temperature -65°C | ||
Maximum Transition Frequency ft 100MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 250mW | ||
Pin Count 3 | ||
Maximum Operating Temperature 150°C | ||
Length 3mm | ||
Height 1mm | ||
Standards/Approvals RoHS | ||
Width 2.5mm | ||
Series BC857 | ||
Automotive Standard AEC-Q101 | ||
Small Signal PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BC857C 100 mA PNP 3-Pin SOT-23
- Nexperia BC860B -100 mA PNP 3-Pin SOT-23
- Nexperia BCX71H -100 mA PNP 3-Pin SOT-23
- Nexperia BC857B 100 mA PNP 3-Pin SOT-23
- Nexperia BC857A -100 mA PNP 3-Pin SOT-23
- Nexperia BC860C -100 mA PNP 3-Pin SOT-23
- Nexperia BC857C -100 mA PNP 3-Pin SOT-23
- Diodes Inc BC857C-7-F Transistor -45 V, 3-Pin SOT-23
