Nexperia BC857C,215 Transistor, 100 mA PNP, 45 V, 3-Pin SOT-23

Get a bulk buy discount

Add 9000 more to save 41%

View bulk pricing options

Subtotal (1 reel of 3000 units)*

€51.00

(exc. VAT)

€63.00

(inc. VAT)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 3,000 unit(s) shipping from 27 November 2026
  • Plus 3,000 unit(s) shipping from 03 March 2027
  • Plus 3,000 unit(s) shipping from 31 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3000 - 6000€0.017€51.00-
9000 +€0.01€30.0041%

*price indicative

RS Stock No.:
166-1312
Mfr. Part No.:
BC857C,215
Manufacturer:
Nexperia
Find similar products by selecting one or more attributes.
Select all

Brand

Nexperia

Product Type

Transistor

Maximum DC Collector Current Idc

100mA

Maximum Collector Emitter Voltage Vceo

45V

Package Type

SOT-23

Mount Type

Surface

Transistor Configuration

Single

Maximum Collector Base Voltage VCBO

50V

Minimum Operating Temperature

-65°C

Transistor Polarity

PNP

Maximum Transition Frequency ft

100MHz

Minimum DC Current Gain hFE

420

Maximum Emitter Base Voltage VEBO

5V

Maximum Power Dissipation Pd

250mW

Pin Count

3

Maximum Operating Temperature

150°C

Series

BC857

Standards/Approvals

RoHS

Length

3mm

Height

1mm

Width

2.5mm

Automotive Standard

AEC-Q101

Small Signal PNP Transistors, Nexperia


Bipolar Transistors, Nexperia


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy