Nexperia BCP68-25,115 Transistor, 2 A NPN, 20 V, 4-Pin SOT-223
- RS Stock No.:
- 509-649
- Mfr. Part No.:
- BCP68-25,115
- Manufacturer:
- Nexperia
Subtotal (1 pack of 20 units)*
€7.64
(exc. VAT)
€9.40
(inc. VAT)
- 40 unit(s) ready to ship from another location
- Plus 820 unit(s) shipping from 16 November 2026
Units | Per unit | Per Pack* |
|---|---|---|
| 20 - 20 | €0.382 | €7.64 |
| 40 - 80 | €0.344 | €6.88 |
| 100 + | €0.306 | €6.12 |
*price indicative
- RS Stock No.:
- 509-649
- Mfr. Part No.:
- BCP68-25,115
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | 2A | |
| Maximum Collector Emitter Voltage Vceo | 20V | |
| Package Type | SOT-223 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 32V | |
| Minimum DC Current Gain hFE | 85 | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Maximum Power Dissipation Pd | 1.4W | |
| Minimum Operating Temperature | -55°C | |
| Transistor Polarity | NPN | |
| Maximum Transition Frequency ft | 170MHz | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 4 | |
| Length | 6.7mm | |
| Height | 1.65mm | |
| Series | BCP68 | |
| Standards/Approvals | RoHS | |
| Width | 7.3mm | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc 2A | ||
Maximum Collector Emitter Voltage Vceo 20V | ||
Package Type SOT-223 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 32V | ||
Minimum DC Current Gain hFE 85 | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Maximum Power Dissipation Pd 1.4W | ||
Minimum Operating Temperature -55°C | ||
Transistor Polarity NPN | ||
Maximum Transition Frequency ft 170MHz | ||
Maximum Operating Temperature 150°C | ||
Pin Count 4 | ||
Length 6.7mm | ||
Height 1.65mm | ||
Series BCP68 | ||
Standards/Approvals RoHS | ||
Width 7.3mm | ||
Automotive Standard AEC-Q101 | ||
General Purpose NPN Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BCP68-25 2 A NPN 4-Pin SOT-223
- Nexperia BC868-25 2 A NPN 3-Pin SOT-89
- Diodes Inc ZXTN19020DGTA Transistor 20 V, 4-Pin SOT-223
- onsemi BCP68T1G Transistor 20 V, 4-Pin SOT-223
- Diodes Inc Transistor 20 V, 4-Pin SOT-223
- Nexperia BCP69-16 -2 A PNP 4-Pin SOT-223
- Diodes Inc FZT689BTA Transistor 20 V, 4-Pin SOT-223
- Nexperia BCP68 2 A 4-Pin SOT-223
