Nexperia BCP68,115 Transistor, 2 A, 20 V, 4-Pin SOT-223
- RS Stock No.:
- 178-7040
- Mfr. Part No.:
- BCP68,115
- Manufacturer:
- Nexperia
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 178-7040
- Mfr. Part No.:
- BCP68,115
- Manufacturer:
- Nexperia
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current (Idc) | 2 A | |
| Maximum Collector Emitter Voltage (Vceo) | 20 V | |
| Pin Count | 4 | |
| Package Type | SOT-223 (SC-73) | |
| Maximum Collector Base Voltage (VCBO) | 32 V | |
| Maximum Emitter Base Voltage (VEBO) | 5 V | |
| Maximum Operating Temperature | 150 °C | |
| Minimum DC Current Gain (hFE) | 50 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current (Idc) 2 A | ||
Maximum Collector Emitter Voltage (Vceo) 20 V | ||
Pin Count 4 | ||
Package Type SOT-223 (SC-73) | ||
Maximum Collector Base Voltage (VCBO) 32 V | ||
Maximum Emitter Base Voltage (VEBO) 5 V | ||
Maximum Operating Temperature 150 °C | ||
Minimum DC Current Gain (hFE) 50 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
- COO (Country of Origin):
- CN
General Purpose NPN Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia BCP68 2 A 4-Pin SOT-223
- Nexperia BCP69-16 -2 A PNP 4-Pin SOT-223
- Nexperia BCP68-25 2 A NPN 4-Pin SOT-223
- onsemi BCP68T1G Transistor 20 V, 4-Pin SOT-223
- Diodes Inc Transistor 20 V, 4-Pin SOT-223
- onsemi Transistor 100 V, 4-Pin SOT-223
- Diodes Inc ZXTN19020DGTA Transistor 20 V, 4-Pin SOT-223
- Diodes Inc FZT689BTA Transistor 20 V, 4-Pin SOT-223
