Nexperia PMBT4403,215 Transistor, -600 mA PNP, -40 V, 3-Pin SOT-23
- RS Stock No.:
- 509-942
- Mfr. Part No.:
- PMBT4403,215
- Manufacturer:
- Nexperia
Add 500 more to save €3.00
View bulk pricing optionsSubtotal (1 pack of 50 units)*
€4.00
(exc. VAT)
€5.00
(inc. VAT)
- 2,400 unit(s) ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 50 - 450 | €0.08 | €4.00 | - |
| 500 - 1200 | €0.074 | €3.70 | €3.00 |
| 1250 - 2450 | €0.07 | €3.50 | €12.50 |
| 2500 - 4950 | €0.064 | €3.20 | €40.00 |
| 5000 + | €0.059 | €2.95 | €105.00 |
*price indicative
- RS Stock No.:
- 509-942
- Mfr. Part No.:
- PMBT4403,215
- Manufacturer:
- Nexperia
Select all | Attribute | Value |
|---|---|---|
| Brand | Nexperia | |
| Product Type | Transistor | |
| Maximum DC Collector Current Idc | -600mA | |
| Maximum Collector Emitter Voltage Vceo | -40V | |
| Package Type | SOT-23 | |
| Mount Type | Surface | |
| Transistor Configuration | Single | |
| Maximum Collector Base Voltage VCBO | 40V | |
| Transistor Polarity | PNP | |
| Maximum Transition Frequency ft | 200MHz | |
| Maximum Emitter Base Voltage VEBO | 5V | |
| Minimum Operating Temperature | -65°C | |
| Minimum DC Current Gain hFE | 30 | |
| Maximum Power Dissipation Pd | 250mW | |
| Maximum Operating Temperature | 150°C | |
| Pin Count | 3 | |
| Height | 1mm | |
| Length | 2.9mm | |
| Standards/Approvals | RoHS | |
| Width | 1.3mm | |
| Series | PMBT4403 | |
| Automotive Standard | AEC-Q101 | |
| Select all | ||
|---|---|---|
Brand Nexperia | ||
Product Type Transistor | ||
Maximum DC Collector Current Idc -600mA | ||
Maximum Collector Emitter Voltage Vceo -40V | ||
Package Type SOT-23 | ||
Mount Type Surface | ||
Transistor Configuration Single | ||
Maximum Collector Base Voltage VCBO 40V | ||
Transistor Polarity PNP | ||
Maximum Transition Frequency ft 200MHz | ||
Maximum Emitter Base Voltage VEBO 5V | ||
Minimum Operating Temperature -65°C | ||
Minimum DC Current Gain hFE 30 | ||
Maximum Power Dissipation Pd 250mW | ||
Maximum Operating Temperature 150°C | ||
Pin Count 3 | ||
Height 1mm | ||
Length 2.9mm | ||
Standards/Approvals RoHS | ||
Width 1.3mm | ||
Series PMBT4403 | ||
Automotive Standard AEC-Q101 | ||
- COO (Country of Origin):
- CN
Small Signal PNP Transistors, Nexperia
Bipolar Transistors, Nexperia
Related links
- Nexperia PMBT4403 -600 mA PNP 3-Pin SOT-23
- onsemi MMBT4403LT1G Transistor -40 V, 3-Pin SOT-23
- onsemi Transistor -40 V, 3-Pin SOT-23
- Diodes Inc MMBT4403-7-F Transistor -40 V, 3-Pin SOT-23
- onsemi Transistor -40 V dc, 3-Pin SOT-23
- onsemi MMBT4403LT3G Transistor -40 V dc, 3-Pin SOT-23
- onsemi 2N4403BU Transistor 40 V, 3-Pin TO-92
- onsemi 2N4403TFR Transistor -40 V, 3-Pin TO-92
